Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41900 $14.19
25 1.33920 $33.48
100 1.14080 $114.08
250 1.07120 $267.80
500 0.93730 $468.65
1,000 0.77662 $776.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5.0SMDJ8.0ACT-ND
Copy   5.0SMDJ8.0ACT-ND
Quantity Available 5,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.0SMDJ8.0A

Copy   5.0SMDJ8.0A
Description DIO TVS VWM 8.0V 5KW UNIDIR SMC
Copy   DIO TVS VWM 8.0V 5KW UNIDIR SMC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

13.6V Clamp 367.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy   13.6V Clamp 367.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Environmental Information 5.0SMDJ Material Declaration
Certificate of Compliance
Featured Product Discrete TVS Diode Series - Model 5.0SMDJ
Mfg CAD Models 5-0SMDJ Series.stp
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
Online Catalog 5.0SMDJ Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 5.0SMDJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8V
Voltage - Breakdown (Min) 8.89V
Voltage - Clamping (Max) @ Ipp 13.6V
Current - Peak Pulse (10/1000µs) 367.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 5.0SMDJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 5.0SMDJ8.0ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5.0SMDJ8.0ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.70200
  • Digi-Reel® ? : 5.0SMDJ8.0ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,880 - Immediate
  • Unit Price: Digi-Reel®

06:17:03 8/25/2019