USD
Favorite

Price & Procurement
4,506 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.46000 $14.60
25 1.38600 $34.65
100 1.03950 $103.95
250 1.02960 $257.40
500 0.88110 $440.55
1,000 0.71775 $717.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

5.0SMDJ54CA

Datasheet
Digi-Key Part Number 5.0SMDJ54CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ54CA
Copy  
Description DIO TVS VWM 54V 5KW BIDIR SMC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

87.1V Clamp 57.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 54V
Voltage - Breakdown (Min) 60V
Voltage - Clamping (Max) @ Ipp 87.1V
Current - Peak Pulse (10/1000µs) 57.5A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 5.0SMDJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMDJ54CA

TVS DIODE 54V 87.1V DO214AB

Littelfuse Inc.

$1.60000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ54CADKR