Add To Favorites
Product Overview
Digi-Key Part Number 5.0SMDJ13CA-HCT-ND
Quantity Available 1,258
Can ship immediately
Manufacturer

Manufacturer Part Number

5.0SMDJ13CA-H

Description TVS DIODE 13V 21.5V DO214AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Environmental Information 5.0SMDJ Material Declaration
Certificate of Compliance
Featured Product Discrete TVS Diode Series - Model 5.0SMDJ
Mfg CAD Models 5-0SMDJ Series.stp
Online Catalog 5.0SMDJ Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 5.0SMDJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13V
Voltage - Breakdown (Min) 14.4V
Voltage - Clamping (Max) @ Ipp 21.5V
Current - Peak Pulse (10/1000µs) 233A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Additional Resources
Standard Package ? 1
Other Names 5.0SMDJ13CA-HCT

12:52:33 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.49800 $24.98
25 2.23040 $55.76
100 2.00750 $200.75
250 1.78448 $446.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 5.0SMDJ13CA-HTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.51594
  • Digi-Reel® ? : 5.0SMDJ13CA-HDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback