Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4816P-T01-333LF-ND
Quantity Available 0

Manufacturer Part Number


Description RES ARRAY 8 RES 33K OHM 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

33k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)

Documents & Media
Datasheets 4800P Series
Mfg CAD Models 4816P.stp
PCN Design/Specification 4400,4800 Model Terminal Finish Aug/2007
41xx,43xx,44x,48xx Model May 2012
Product Attributes Select All
Manufacturer Bourns Inc.
Series 4800P
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33k
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package 16-SOM
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
Additional Resources
Standard Package ? 50
Other Names 4816PT01333LF

07:53:34 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.41600 $832.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4816P-1-333LF-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36400
Send Feedback