Add To Favorites
Photo Not Available
4612M-101-471LF 470 Ohm ±2% 250mW Power Per Element Bussed 11 Resistor Network/Array ±100ppm/°C 12-SIP
Product Overview
Digi-Key Part Number 4612M-101-471LF-ND
Copy   4612M-101-471LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4612M-101-471LF

Copy   4612M-101-471LF
Description RES ARRAY 11 RES 470 OHM 12SIP
Copy   RES ARRAY 11 RES 470 OHM 12SIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470 Ohm ±2% 250mW Power Per Element Bussed 11 Resistor Network/Array ±100ppm/°C 12-SIP

Copy   470 Ohm ±2% 250mW Power Per Element Bussed 11 Resistor Network/Array ±100ppm/°C 12-SIP
Documents & Media
Datasheets 4600M Series
Mfg CAD Models 4612M.stp
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4600M
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 470
Tolerance ±2%
Number of Resistors 11
Resistor Matching Ratio -
Resistor-Ratio-Drift 50 ppm/°C
Number of Pins 12
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
Size / Dimension 1.198" L x 0.098" W (30.43mm x 2.49mm)
Height - Seated (Max) 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26125 $2,612.50

Submit a request for quotation on quantities greater than those displayed.

14:34:17 9/18/2018