Add To Favorites
4610X-104-161/241L 160, 240 Ohm ±2% 200mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP
Product Overview
Digi-Key Part Number 4610X-4-161/241L-ND
Copy   4610X-4-161/241L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4610X-104-161/241L

Copy   4610X-104-161/241L
Description RES NTWRK 16 RES MULT OHM 10SIP
Copy   RES NTWRK 16 RES MULT OHM 10SIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

160, 240 Ohm ±2% 200mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP

Copy   160, 240 Ohm ±2% 200mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP
Documents & Media
Datasheets 4600x Series
4300 vs. 4600 Model Bulletin
Mfg CAD Models 4610X.stp
HTML Datasheet 4600x Series
4300 vs. 4600 Model Bulletin
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Dual Terminator
Resistance (Ohms) 160, 240
Tolerance ±2%
Number of Resistors 16
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 4610X-104-161/241L-ND
4610X-104-161/241LF
4610X-104-161/241LF-ND
4610X-4-161/241L
4610X104161241L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26300 $526.00

Submit a request for quotation on quantities greater than those displayed.

17:39:29 9/20/2018