Add To Favorites
4610X-102-565LF 5.6M Ohm ±5% 300mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.15620 $312.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4610X-102-565LF-ND
Copy   4610X-102-565LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4610X-102-565LF

Copy   4610X-102-565LF
Description RES ARRAY 5 RES 5.6M OHM 10SIP
Copy   RES ARRAY 5 RES 5.6M OHM 10SIP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

5.6M Ohm ±5% 300mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP

Copy   5.6M Ohm ±5% 300mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP
Documents & Media
Datasheets 4600x Series
Mfg CAD Models 4610X.stp
HTML Datasheet 4600x Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 5.6M
Tolerance ±5%
Number of Resistors 5
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 300mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200

17:24:37 12/11/2018