Add To Favorites
4610X-101-560LF 56 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.15620 $312.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4610X-1-560LF-ND
Copy   4610X-1-560LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4610X-101-560LF

Copy   4610X-101-560LF
Description RES ARRAY 9 RES 56 OHM 10SIP
Copy   RES ARRAY 9 RES 56 OHM 10SIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

56 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP

Copy   56 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Documents & Media
Datasheets 4600x Series
4300 vs. 4600 Model Bulletin
Mfg CAD Models 4610X.stp
HTML Datasheet 4600x Series
4300 vs. 4600 Model Bulletin
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 56
Tolerance ±2%
Number of Resistors 9
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200
Other Names 4610X-1-560LF
4610X-101-560LF-ND
4610X101560LF

01:41:43 12/19/2018