Add To Favorites
Photo Not Available
4610X-101-335LF 3.3M Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±250ppm/°C 10-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14740 $294.80
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4610X-101-335LF-ND
Copy   4610X-101-335LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4610X-101-335LF

Copy   4610X-101-335LF
Description RES ARRAY 9 RES 3.3M OHM 10SIP
Copy   RES ARRAY 9 RES 3.3M OHM 10SIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3.3M Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±250ppm/°C 10-SIP

Copy   3.3M Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±250ppm/°C 10-SIP
Documents & Media
Datasheets 4600x Series
HTML Datasheet 4600x Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4600X
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 3.3M
Tolerance ±2%
Number of Resistors 9
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 200mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 2,000

16:41:16 10/15/2018