Add To Favorites
4609X-101-106LF 10M Ohm ±5% 200mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 9-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.15478 $309.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4609X-101-106LF-ND
Copy   4609X-101-106LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4609X-101-106LF

Copy   4609X-101-106LF
Description RES ARRAY 8 RES 10M OHM 9SIP
Copy   RES ARRAY 8 RES 10M OHM 9SIP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10M Ohm ±5% 200mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 9-SIP

Copy   10M Ohm ±5% 200mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 9-SIP
Documents & Media
Datasheets 4600x Series
Mfg CAD Models 4609X.stp
HTML Datasheet 4600x Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10M
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 9
Power Per Element 200mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 9-SIP
Supplier Device Package 9-SIP
Size / Dimension 0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200

17:53:20 12/12/2018