Add To Favorites
4604X-102-104LF 100k Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.36000 $3.60
25 0.28080 $7.02
50 0.23760 $11.88
100 0.18720 $18.72
250 0.15840 $39.60
500 0.12960 $64.80
1,000 0.10080 $100.80
5,000 0.09576 $478.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4604X-102-104LF-ND
Copy   4604X-102-104LF-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4604X-102-104LF

Copy   4604X-102-104LF
Description RES ARRAY 2 RES 100K OHM 4SIP
Copy   RES ARRAY 2 RES 100K OHM 4SIP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100k Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP

Copy   100k Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP
Documents & Media
Datasheets 4600x Series
Mfg CAD Models 4604X.stp
HTML Datasheet 4600x Series
Online Catalog 4600X Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4600X
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100k
Tolerance ±2%
Number of Resistors 2
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 4
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 4-SIP
Supplier Device Package 4-SIP
Size / Dimension 0.398" L x 0.098" W (10.11mm x 2.49mm)
Height - Seated (Max) 0.200" (5.08mm)
Base Part Number 4604X
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200

19:29:02 8/25/2019