Add To Favorites
4420P-T03-330/390 33, 39 Ohm ±2 Ohm 115mW Power Per Element Dual Terminator 36 Resistor Network/Array ±250ppm/°C 20-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96900 $1,938.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4420P-T03-330/390-ND
Copy   4420P-T03-330/390-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4420P-T03-330/390

Copy   4420P-T03-330/390
Description RES NTWRK 36 RES MULT OHM 20SOIC
Copy   RES NTWRK 36 RES MULT OHM 20SOIC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33, 39 Ohm ±2 Ohm 115mW Power Per Element Dual Terminator 36 Resistor Network/Array ±250ppm/°C 20-SOIC (0.295", 7.50mm Width)

Copy   33, 39 Ohm ±2 Ohm 115mW Power Per Element Dual Terminator 36 Resistor Network/Array ±250ppm/°C 20-SOIC (0.295", 7.50mm Width)
Documents & Media
Datasheets 4400P Series Datasheet
Mfg CAD Models 4420P.stp
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4400P
Packaging ? Tube ?
Part Status Active
Circuit Type Dual Terminator
Resistance (Ohms) 33, 39
Tolerance ±2 Ohm
Number of Resistors 36
Resistor Matching Ratio -
Resistor-Ratio-Drift 50 ppm/°C
Number of Pins 20
Power Per Element 115mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOL
Size / Dimension 0.510" L x 0.295" W (12.95mm x 7.50mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 40

04:18:19 12/11/2018