Add To Favorites
4310R-102-473LF 47k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.17800 $11.78
25 1.08320 $27.08
50 0.98800 $49.40
100 0.85500 $85.50
250 0.72200 $180.50
500 0.60800 $304.00
1,000 0.50540 $505.40
5,000 0.48450 $2,422.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4310R-2-473LF-ND
Copy   4310R-2-473LF-ND
Quantity Available 2,080
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4310R-102-473LF

Copy   4310R-102-473LF
Description RES ARRAY 5 RES 47K OHM 10SIP
Copy   RES ARRAY 5 RES 47K OHM 10SIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

47k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP

Copy   47k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Documents & Media
Datasheets 4300R Series
4300 vs. 4600 Model Bulletin
Mfg CAD Models 4310R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
HTML Datasheet 4300R Series
4300 vs. 4600 Model Bulletin
Online Catalog 4300R Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4300R
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 47k
Tolerance ±2%
Number of Resistors 5
Resistor Matching Ratio -
Resistor-Ratio-Drift 50 ppm/°C
Number of Pins 10
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 20
Other Names 4310R-102-473LF-ND
4310R-2-473LF
4310R102473LF

12:08:42 10/23/2018