Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4310R-2-154LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4310R-102-154LF

Description RES ARRAY 5 RES 150K OHM 10SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

150k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP

Documents & Media
Datasheets 4300R Series
4300 vs. 4600 Model Bulletin
Mfg CAD Models 4310R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4300R
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 150k
Tolerance ±2%
Number of Resistors 5
Resistor Matching Ratio -
Resistor-Ratio-Drift 50 ppm/°C
Number of Pins 10
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Additional Resources
Standard Package ? 20
Other Names 4310R-102-154LF-ND
4310R-2-154LF
4310R102154LF

01:55:01 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.32500 $650.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback