Add To Favorites
Product Overview
Digi-Key Part Number 4309R-101-472-ND
Quantity Available 1,160
Can ship immediately
Manufacturer

Manufacturer Part Number

4309R-101-472

Description RES ARRAY 8 RES 4.7K OHM 9SIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4.7k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP

Documents & Media
Datasheets 4300R Series
Mfg CAD Models 4309R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Online Catalog 4300R Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4300R
Packaging ? Tube ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift 50 ppm/°C
Number of Pins 9
Power Per Element 200mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 9-SIP
Supplier Device Package 9-SIP
Size / Dimension 0.884" L x 0.085" W (22.45mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 22
Other Names 4309R101472

02:17:47 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.11600 $11.16
25 1.02600 $25.65
50 0.93600 $46.80
100 0.81000 $81.00
250 0.68400 $171.00
500 0.57600 $288.00
1,000 0.47880 $478.80
5,000 0.45900 $2,295.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback