Add To Favorites
4308R-102-684LF 680k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.08500 $10.85
25 0.99760 $24.94
50 0.91000 $45.50
100 0.78750 $78.75
250 0.66500 $166.25
500 0.56000 $280.00
1,000 0.46550 $465.50
5,000 0.44625 $2,231.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4308R-2-684LF-ND
Copy   4308R-2-684LF-ND
Quantity Available 1,712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4308R-102-684LF

Copy   4308R-102-684LF
Description RES ARRAY 4 RES 680K OHM 8SIP
Copy   RES ARRAY 4 RES 680K OHM 8SIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

680k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP

Copy   680k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Documents & Media
Datasheets 4300R Series
4300 vs. 4600 Model Bulletin
Mfg CAD Models 4308R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
HTML Datasheet 4300R Series
4300 vs. 4600 Model Bulletin
Online Catalog 4300R Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4300R
Packaging ? Bulk ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 680k
Tolerance ±2%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift 50 ppm/°C
Number of Pins 8
Power Per Element 300mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 8-SIP
Supplier Device Package 8-SIP
Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm)
Height - Seated (Max) 0.195" (4.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 25
Other Names 4308R-102-684LF-ND
4308R-2-684LF
4308R102684LF

02:46:30 10/18/2018