Add To Favorites
Product Overview
Digi-Key Part Number 4116R-1-560LF-ND
Copy   4116R-1-560LF-ND
Quantity Available 1,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4116R-1-560LF

Copy   4116R-1-560LF
Description RES ARRAY 8 RES 56 OHM 16DIP
Copy   RES ARRAY 8 RES 56 OHM 16DIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

56 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)

Copy   56 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Documents & Media
Datasheets 4100R Series
Mfg CAD Models 4116R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
HTML Datasheet 4100R Series
Online Catalog 4100R Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4100R
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 56
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift 50 ppm/°C
Number of Pins 16
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max) 0.185" (4.69mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 4116R1560LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02300 $10.23
25 0.94040 $23.51
50 0.85800 $42.90
100 0.74250 $74.25
250 0.62700 $156.75
500 0.52800 $264.00
1,000 0.43890 $438.90
5,000 0.42075 $2,103.75

Submit a request for quotation on quantities greater than those displayed.

15:27:09 9/24/2018