Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4116R-1-124LF-ND
Quantity Available 0

Manufacturer Part Number


Description RES ARRAY 8 RES 120K OHM 16DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

120k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)

Documents & Media
Datasheets 4100R Series
Mfg CAD Models 4116R.stp
PCN Design/Specification 41xx,43xx,44x,48xx Model May 2012
Product Attributes Select All
Manufacturer Bourns Inc.
Series 4100R
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 120k
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift 50 ppm/°C
Number of Pins 16
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm)
Height - Seated (Max) 0.185" (4.69mm)
Additional Resources
Standard Package ? 25
Other Names 4116R1124LF

03:51:03 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.28930 $578.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback