Add To Favorites
Product Overview
Digi-Key Part Number 4114R-1-680LF-ND
Quantity Available 1,261
Can ship immediately
Manufacturer

Manufacturer Part Number

4114R-1-680LF

Description RES ARRAY 7 RES 68 OHM 14DIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

68 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)

Documents & Media
Datasheets 4100R Series
Mfg CAD Models 4114R.stp
Online Catalog 4100R Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4100R
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 68
Tolerance ±2%
Number of Resistors 7
Resistor Matching Ratio -
Resistor-Ratio-Drift 50 ppm/°C
Number of Pins 14
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-DIP
Size / Dimension 0.765" L x 0.300" W (19.43mm x 7.62mm)
Height - Seated (Max) 0.185" (4.69mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 4114R1680LF

23:06:41 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.99200 $9.92
25 0.91200 $22.80
50 0.83200 $41.60
100 0.72000 $72.00
250 0.60800 $152.00
500 0.51200 $256.00
1,000 0.42560 $425.60
5,000 0.40800 $2,040.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback