Add To Favorites
3386U-1-202ALF 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 1.12851 $846.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3386U-1-202ALF-ND
Copy   3386U-1-202ALF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3386U-1-202ALF

Copy   3386U-1-202ALF
Description TRIMMER 2K OHM 0.5W PC PIN TOP
Copy   TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 3386 Series
Mfg CAD Models 3386U001yyy.stp
3386U001yyy.igs
HTML Datasheet 3386 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3386 - Sealed
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 2 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Square - 0.375" x 0.375" Face x 0.190" H (9.53mm x 9.53mm x 4.83mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 750
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3386U-1-202RLF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.09800

10:06:01 11/21/2018