Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.62400 $16.24
25 1.45600 $36.40
50 1.40000 $70.00
100 1.34400 $134.40
250 1.28800 $322.00
500 1.06400 $532.00
1,000 1.00800 $1,008.00
5,000 0.84000 $4,200.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3352H-203LF-ND
Copy   3352H-203LF-ND
Quantity Available 109
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3352H-1-203LF

Copy   3352H-1-203LF
Description POT 20K OHM THUMBWHEEL CERM ST
Copy   POT 20K OHM THUMBWHEEL CERM ST
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

20 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment

Copy   20 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment
Documents & Media
Datasheets 3352 Series
Mfg CAD Models 3352H001yyy.stp
3352H001yyy.igs
PCN Assembly/Origin Facility Transfer Jul/2012
HTML Datasheet 3352 Series
Online Catalog Trimpot® 3352 - Open Frame Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3352 - Open Frame
Packaging ? Bulk ?
Part Status Active
Resistance 20 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±20%
Number of Turns 1
Adjustment Type Side Adjustment
Size / Dimension Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm)
Termination PC Pins
Mounting Type Through Hole
Base Part Number 3352H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 3352H-1-203LF-ND
3352H-203LF
3352H1203LF

00:35:03 7/22/2019