Add To Favorites
3352E-1-505LF 5 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.72000 $1,440.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3352E-1-505LF-ND
Copy   3352E-1-505LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3352E-1-505LF

Copy   3352E-1-505LF
Description POT 5.0M OHM THUMBWHEEL CERM ST
Copy   POT 5.0M OHM THUMBWHEEL CERM ST
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment

Copy   5 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Documents & Media
Datasheets 3352 Series
Mfg CAD Models 3352E.stp
3352E.igs
PCN Assembly/Origin Facility Transfer Jul/2012
HTML Datasheet 3352 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3352 - Open Frame
Packaging ? Bulk ?
Part Status Active
Resistance 5 MOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±20%
Number of Turns 1
Adjustment Type Top Adjustment
Size / Dimension Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)
Termination PC Pins
Mounting Type Through Hole
Base Part Number 3352E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

09:29:11 7/20/2019