Add To Favorites
3339H-1-100 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76000 $576.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3339H-1-100-ND
Copy   3339H-1-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3339H-1-100

Copy   3339H-1-100
Description TRIMMER 10 OHM 0.5W PC PIN TOP
Copy   TRIMMER 10 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjustment

Copy   10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjustment
Documents & Media
Datasheets 3339 Series
Mfg CAD Models 3339H001yyy.stp
3339H001yyy.igs
PCN Packaging Model 3339 Series 5/16" Tube Package 01/Oct/2013
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3339 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance 10 Ohms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 4
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Round - 0.300" Dia x 0.250" H (7.62mm x 6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50

19:06:40 12/15/2018