Add To Favorites
Product Overview
Digi-Key Part Number 3314R-1-201ECT-ND
Copy   3314R-1-201ECT-ND
Quantity Available 1,002
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3314R-1-201E

Copy   3314R-1-201E
Description TRIMMER 200 OHM 0.25W GW BOTTOM
Copy   TRIMMER 200 OHM 0.25W GW BOTTOM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Bottom Adjustment

Copy   200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Bottom Adjustment
Documents & Media
Datasheets 3314 Series
Mfg CAD Models 3314R1.stp
HTML Datasheet 3314 Series
Online Catalog Trimpot® 3314 - Sealed Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3314 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 200 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Bottom Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3314R-1-201ECT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.23300 $22.33
25 2.00200 $50.05
50 1.92500 $96.25
100 1.84800 $184.80
250 1.77100 $442.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3314R-1-201ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.33000
  • Digi-Reel® ? : 3314R-1-201EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,002 - Immediate
  • Unit Price: Digi-Reel®

09:33:59 9/24/2018