Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 3314J-2-100E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3314J-2-100E

Description TRIMMER 10 OHM 0.25W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Documents & Media
Datasheets 3314 Series
Mfg CAD Models 3314J2.stp
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3314 - Sealed
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 10 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
Additional Resources
Standard Package ? 500

19:03:20 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.14000 $570.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback