Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.91400 $19.14
25 1.71600 $42.90
50 1.65000 $82.50
100 1.58400 $158.40
250 1.51800 $379.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3314J-1-200ECT-ND
Copy   3314J-1-200ECT-ND
Quantity Available 5,824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3314J-1-200E

Copy   3314J-1-200E
Description TRIMMER 20 OHM 0.25W J LEAD TOP
Copy   TRIMMER 20 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 3314 Series
Mfg CAD Models 3314J1.stp
HTML Datasheet 3314 Series
Online Catalog Trimpot® 3314 - Sealed Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3314 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 20 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 3314J-1-101E - Bourns Inc. | 3314J-101ECT-ND DigiKey Electronics
  • 3314J-1-101E
  • Bourns Inc.
  • TRIMMER 100 OHM 0.25W J LEAD TOP
  • Unit Price $2.18000
  • 3314J-101ECT-ND
  • ED555/2DS - On Shore Technology Inc. | ED1514-ND DigiKey Electronics
  • ED555/2DS
  • On Shore Technology Inc.
  • TERM BLK 2POS SIDE ENT 3.5MM PCB
  • Unit Price $1.06000
  • ED1514-ND
  • HD04-T - Diodes Incorporated | HD04DICT-ND DigiKey Electronics
  • HD04-T
  • Diodes Incorporated
  • BRIDGE RECT 1P 400V 800MA 4-DIP
  • Unit Price $0.47000
  • HD04DICT-ND
  • PDS360-13 - Diodes Incorporated | PDS360DICT-ND DigiKey Electronics
  • PDS360-13
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 3A POWERDI5
  • Unit Price $1.42000
  • PDS360DICT-ND
  • HMHA2801A - ON Semiconductor | HMHA2801A-ND DigiKey Electronics
  • HMHA2801A
  • ON Semiconductor
  • OPTOISO 3.75KV TRANS 4-MINI-FLAT
  • Unit Price $0.75000
  • HMHA2801A-ND
Additional Resources
Standard Package ? 1
Other Names 3314J-1-200ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3314J-1-200ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $1.14000
  • Digi-Reel® ? : 3314J-1-200EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,824 - Immediate
  • Unit Price: Digi-Reel®

04:11:11 2/16/2019