Add To Favorites
3314G-2-205E 2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Product Overview
Digi-Key Part Number 3314G-2-205E-ND
Copy   3314G-2-205E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3314G-2-205E

Copy   3314G-2-205E
Description TRIMMER 2M OHM 0.25W GW TOP ADJ
Copy   TRIMMER 2M OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 3314 Series
Mfg CAD Models 3314G2.stp
HTML Datasheet 3314 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3314 - Sealed
Packaging ? Bulk ?
Part Status Active
Resistance 2 MOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.14000 $570.00

Submit a request for quotation on quantities greater than those displayed.

11:42:29 9/21/2018