• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 3314G-2-204ECT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3314G-2-204E

Description TRIMMER 200K OHM 0.25W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Documents & Media
Datasheets 3314 Series
Mfg CAD Models 3314G2.stp
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3314 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 200 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 3314G-2-204ECT

03:32:47 5/26/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3314G-2-204G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.93000
  • Tape & Reel (TR) ? : 3314G-2-204ETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.14000
Send Feedback