Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.91400 $19.14
25 1.71600 $42.90
50 1.65000 $82.50
100 1.58400 $158.40
250 1.51800 $379.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3314G-502ECT-ND
Copy   3314G-502ECT-ND
Quantity Available 6,363
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3314G-1-502E

Copy   3314G-1-502E
Description TRIMMER 5K OHM 0.25W GW TOP ADJ
Copy   TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 3314 Series
Mfg CAD Models 3314G1.stp
HTML Datasheet 3314 Series
Online Catalog Trimpot® 3314 - Sealed Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3314 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 3314G-1-202E - Bourns Inc. | 3314G-202ECT-ND DigiKey Electronics
  • 3314G-1-202E
  • Bourns Inc.
  • TRIMMER 2K OHM 0.25W GW TOP ADJ
  • Unit Price $2.18000
  • 3314G-202ECT-ND
  • 3314G-1-103E - Bourns Inc. | 3314G-103ECT-ND DigiKey Electronics
  • 3314G-1-103E
  • Bourns Inc.
  • TRIMMER 10K OHM 0.25W GW TOP ADJ
  • Unit Price $2.18000
  • 3314G-103ECT-ND
  • 3314G-1-105E - Bourns Inc. | 3314G-105ECT-ND DigiKey Electronics
  • 3314G-1-105E
  • Bourns Inc.
  • TRIMMER 1M OHM 0.25W GW TOP ADJ
  • Unit Price $2.18000
  • 3314G-105ECT-ND
  • 3314G-1-102E - Bourns Inc. | 3314G-102ECT-ND DigiKey Electronics
  • 3314G-1-102E
  • Bourns Inc.
  • TRIMMER 1K OHM 0.25W GW TOP ADJ
  • Unit Price $2.18000
  • 3314G-102ECT-ND
Additional Resources
Standard Package ? 1
Other Names 3314G-502E
3314G-502ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3314G-502ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.14000
  • Digi-Reel® ? : 3314G-502EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,363 - Immediate
  • Unit Price: Digi-Reel®

07:15:54 10/18/2018