Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 1.97800 $19.78
25 1.77320 $44.33
50 1.70500 $85.25
100 1.63680 $163.68
250 1.56860 $392.15
500 1.29580 $647.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3313X-503ECT-ND
Copy   3313X-503ECT-ND
Quantity Available 834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3313X-1-503E

Copy   3313X-1-503E
Description TRIMMER 50KOHM 0.125W J LEAD TOP
Copy   TRIMMER 50KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 3313 Series
Mfg CAD Models 3313X-001.stp
PCN Design/Specification 3313 Model 18/Jan/2012
Online Catalog Trimpot® 3313 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3313 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.138" x 0.126" Face x 0.087" H (3.50mm x 3.20mm x 2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 3313X-503ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3313X-503ETR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.11600
  • Digi-Reel® ? : 3313X-503EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 834 - Immediate
  • Unit Price: Digi-Reel®

08:41:54 1/18/2019