Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.29700 $22.97
25 2.05920 $51.48
50 1.98000 $99.00
100 1.90080 $190.08
250 1.82160 $455.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3312J-1-200ECT-ND
Copy   3312J-1-200ECT-ND
Quantity Available 803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3312J-1-200E

Copy   3312J-1-200E
Description TRIMMER 20 OHM 0.1W J LEAD TOP
Copy   TRIMMER 20 OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   20 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets 3312J Series
Mfg CAD Models 3312J.stp
3312J.igs
PCN Assembly/Origin Facility Transfer Jul/2012
Online Catalog Trimpot® 3312 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3312 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 20 Ohms
Power (Watts) 0.1W, 1/10W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.110" x 0.098" Face x 0.067" H (2.80mm x 2.50mm x 1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 3312J-1-200ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3312J-1-200ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.36800
  • Digi-Reel® ? : 3312J-1-200EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 803 - Immediate
  • Unit Price: Digi-Reel®

13:13:52 1/16/2019