Add To Favorites
Photo Not Available
3310H-004-102L 1k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPDT 1 Turn Conductive Plastic 0.25W, 1/4W PC Pins
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76000 $576.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3310H-004-102L-ND
Copy   3310H-004-102L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3310H-004-102L

Copy   3310H-004-102L
Description POT 1K OHM 1/4W PLASTIC LINEAR
Copy   POT 1K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPDT 1 Turn Conductive Plastic 0.25W, 1/4W PC Pins

Copy   1k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPDT 1 Turn Conductive Plastic 0.25W, 1/4W PC Pins
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio 3310
Part Status Active
Resistance (Ohms) 1k
Tolerance ±20%
Power (Watts) 0.25W, 1/4W
Built in Switch Rotary, SPDT
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Top Adjustment
Temperature Coefficient ±1000ppm/°C
Rotation 300°
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.500" (12.70mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50
Other Names Q10963485

04:38:50 12/12/2018