Add To Favorites
3310C-101-204L 200k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.25W, 1/4W PC Pins
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.75500 $27.55
25 2.47000 $61.75
50 2.37500 $118.75
100 2.28000 $228.00
250 2.18500 $546.25
500 1.80500 $902.50
1,000 1.71000 $1,710.00
5,000 1.42500 $7,125.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3310C-101-204L-ND
Copy   3310C-101-204L-ND
Quantity Available 2,852
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3310C-101-204L

Copy   3310C-101-204L
Description POT 200K OHM 1/4W PLASTIC LINEAR
Copy   POT 200K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

200k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.25W, 1/4W PC Pins

Copy   200k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.25W, 1/4W PC Pins
Documents & Media
Datasheets 3310 Series
Environmental Information 3310C-L Material Declaration
Mfg CAD Models 3310C-101.stp
PCN Design/Specification PBT Resin Jun/2011
3310 Model Epoxy 22/Dec/2011
PCN Packaging Label Change 29/May/2015
PCN Other Multiple Changes 01/Dec/2012
HTML Datasheet 3310 Series
Online Catalog 3310 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Pro Audio 3310
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±20%
Power (Watts) 0.25W, 1/4W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Side Adjustment
Temperature Coefficient ±1000ppm/°C
Rotation 300°
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Flatted
Actuator Length 0.500" (12.70mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
Size - Body Square - 0.375" x 0.375" Face x 0.375" H (9.53mm x 9.53mm x 9.53mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • MPKG40B18 - APEM Inc. | 679-3543-ND DigiKey Electronics
  • MPKG40B18
  • APEM Inc.
  • KNOB RIBBED 0.125" PLASTIC
  • Unit Price $1.86000
  • 679-3543-ND
  • 420061B18 - APEM Inc. | 679-3549-ND DigiKey Electronics
  • 420061B18
  • APEM Inc.
  • KNOB KNURLED 0.125" METAL
  • Unit Price $3.19000
  • 679-3549-ND
  • 8554 - Keystone Electronics | 36-8554-ND DigiKey Electronics
  • 8554
  • Keystone Electronics
  • KNOB KNURLED 0.125" PLAST
  • Unit Price $6.62000
  • 36-8554-ND
  • 8567 - Keystone Electronics | 36-8567-ND DigiKey Electronics
  • 8567
  • Keystone Electronics
  • KNOB KNURLED 0.125" PLASTIC
  • Unit Price $10.01000
  • 36-8567-ND
You May Also Be Interested In
  • 3310Y-001-204L - Bourns Inc. | 3310Y-001-204L-ND DigiKey Electronics
  • 3310Y-001-204L
  • Bourns Inc.
  • POT 200K OHM 1/4W PLASTIC LINEAR
  • Unit Price $2.90000
  • 3310Y-001-204L-ND
  • PTV09A-4030U-B204 - Bourns Inc. | PTV09A-4030U-B204-ND DigiKey Electronics
  • PTV09A-4030U-B204
  • Bourns Inc.
  • POT 200K OHM 1/20W CARBON LINEAR
  • Unit Price $0.83000
  • PTV09A-4030U-B204-ND
  • 3310C-001-204L - Bourns Inc. | 3310C-001-204L-ND DigiKey Electronics
  • 3310C-001-204L
  • Bourns Inc.
  • POT 200K OHM 1/4W PLASTIC LINEAR
  • Unit Price $2.90000
  • 3310C-001-204L-ND
Additional Resources
Standard Package ? 50
Other Names 3310C101204L

10:36:43 1/19/2019