Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3309W-504-ND
Copy   3309W-504-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3309W-1-504

Copy   3309W-1-504
Description TRIMMER 500KOHM 0.5W PC PIN SIDE
Copy   TRIMMER 500KOHM 0.5W PC PIN SIDE
Detailed Description

500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment

Copy   500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Documents & Media
Datasheets 3309 Series Datasheet
Mfg CAD Models 3309W.stp
3309W.igs
PCN Obsolescence/ EOL 3309,3319 Series May/2018
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3309 - Open Frame
Packaging ? Bulk ?
Part Status Obsolete
Resistance 500 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.354" x 0.433" Face x 0.492" H (9.00mm x 11.00mm x 12.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200
Other Names 3309W-504
3309W1504

23:21:25 1/22/2019