Add To Favorites
3299X-1-500LF 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 2.96800 $29.68
25 2.65000 $66.25
50 2.49100 $124.55
100 2.43800 $243.80
250 2.33200 $583.00
500 1.90800 $954.00
1,000 1.64300 $1,643.00
5,000 1.48400 $7,420.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3299X-500LF-ND
Copy   3299X-500LF-ND
Quantity Available 194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3299X-1-500LF

Copy   3299X-1-500LF
Description TRIMMER 50 OHM 0.5W PC PIN SIDE
Copy   TRIMMER 50 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment

Copy   50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Documents & Media
Datasheets 3299 Series
Mfg CAD Models 3299X.stp
3299X.igs
HTML Datasheet 3299 Series
Online Catalog Trimpot® 3299 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3299 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance 50 Ohms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 25
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.395" x 0.240" Face x 0.395" H (10.03mm x 6.10mm x 10.03mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 50
Other Names 3299X-1-500LF-ND
3299X-500LF
3299X1500LF

08:29:52 12/12/2018