Add To Favorites
3296Y-1-302LF 3 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.41050 $2,821.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3296Y-1-302LF-ND
Copy   3296Y-1-302LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3296Y-1-302LF

Copy   3296Y-1-302LF
Description TRIMMER 3K OHM 0.5W PC PIN TOP
Copy   TRIMMER 3K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment

Copy   3 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment
Documents & Media
Datasheets 3296 Series
Mfg CAD Models 3296Y.stp
3296Y.igs
HTML Datasheet 3296 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3296 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance 3 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 25
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.375" x 0.190" Face x 0.395" H (9.53mm x 4.83mm x 10.03mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

00:24:52 12/14/2018