Add To Favorites
3296P-1-222LF 2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.51900 $3,038.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3296P-1-222LF-ND
Copy   3296P-1-222LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3296P-1-222LF

Copy   3296P-1-222LF
Description TRIMMER 2.2KOHM 0.5W PC PIN SIDE
Copy   TRIMMER 2.2KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment

Copy   2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Documents & Media
Datasheets 3296 Series
Mfg CAD Models 3296P.stp
3296P.igs
HTML Datasheet 3296 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3296 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance 2.2 kOhms
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 25
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.375" x 0.190" Face x 0.190" H (9.53mm x 4.83mm x 4.83mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

06:58:52 1/23/2019