USD
Favorite

3260W-1-101 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 11 Turn Top Adjustment
Price & Procurement
189 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.65000 $33.65
10 31.54500 $315.45
25 25.93720 $648.43
50 22.43200 $1,121.60
100 21.73100 $2,173.10
250 20.32900 $5,082.25
500 18.78680 $9,393.40

Submit a request for quotation on quantities greater than those displayed.

3260W-1-101

Datasheet
Digi-Key Part Number 3260W-1-101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3260W-1-101
Copy  
Description TRIMMER 100 OHM 0.25W PC PIN TOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 11 Turn Top Adjustment

Copy  
Documents & Media
Datasheets 3260 Series
Mfg CAD Models 3260W.stp
3260W.igs
Online Catalog Trimpot® 3260 - Sealed Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3260 - Sealed
Packaging Tube 
Part Status Active
Resistance 100 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±5%
Temperature Coefficient ±70ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Wirewound
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.250" x 0.170" Face x 0.250" H (6.35mm x 4.32mm x 6.35mm)
Base Part Number 3260W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 50