Add To Favorites
Product Overview
Digi-Key Part Number 3214W-1-253ECT-ND
Quantity Available 1,188
Can ship immediately
Manufacturer

Manufacturer Part Number

3214W-1-253E

Description TRIMMER 25K OHM 0.25W SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

25 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment

Documents & Media
Datasheets 3214 Series
Mfg CAD Models 3214W.stp
3214W.igs
PCN Design/Specification 3214, 3224 Series Plastic March/2011
PCN Packaging Model 3224 ,3214 Reel Change Apr/2017
Online Catalog Trimpot® 3214 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3214 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 25 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.209" H (4.80mm x 3.50mm x 5.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 3214W-1-253ECT

23:58:01 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.83400 $28.34
25 2.53000 $63.25
50 2.37820 $118.91
100 2.32760 $232.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3214W-1-253ETR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.11600
  • Digi-Reel® ? : 3214W-1-253EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback