Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.83400 $28.34
25 2.53000 $63.25
50 2.37820 $118.91
100 2.32760 $232.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3214W-1-105ECT-ND
Copy   3214W-1-105ECT-ND
Quantity Available 2,071
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3214W-1-105E

Copy   3214W-1-105E
Description TRIMMER 1M OHM 0.25W J LEAD TOP
Copy   TRIMMER 1M OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment

Copy   1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment
Documents & Media
Datasheets 3214 Series
Mfg CAD Models 3214W.stp
3214W.igs
PCN Design/Specification 3214, 3224 Series Plastic March/2011
PCN Packaging Model 3224 ,3214 Reel Change Apr/2017
HTML Datasheet 3214 Series
Online Catalog Trimpot® 3214 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3214 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 MOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.209" H (4.80mm x 3.50mm x 5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 3214W-1-503E - Bourns Inc. | 3214W-503ECT-ND DigiKey Electronics
  • 3214W-1-503E
  • Bourns Inc.
  • TRIMMER 50K OHM 0.25W J LEAD TOP
  • Unit Price $3.24000
  • 3214W-503ECT-ND
  • 3214W-1-104E - Bourns Inc. | 3214W-104ECT-ND DigiKey Electronics
  • 3214W-1-104E
  • Bourns Inc.
  • TRIMMER 100KOHM 0.25W J LEAD TOP
  • Unit Price $3.24000
  • 3214W-104ECT-ND
  • 3214W-1-103E - Bourns Inc. | 3214W-103ECT-ND DigiKey Electronics
  • 3214W-1-103E
  • Bourns Inc.
  • TRIMMER 10K OHM 0.25W J LEAD TOP
  • Unit Price $3.24000
  • 3214W-103ECT-ND
Additional Resources
Standard Package ? 1
Other Names 3214W-1-105ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3214W-1-105ETR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $2.11600
  • Digi-Reel® ? : 3214W-1-105EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,071 - Immediate
  • Unit Price: Digi-Reel®

19:13:53 1/16/2019