Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.83400 $28.34
25 2.53000 $63.25
50 2.37820 $118.91
100 2.32760 $232.76
250 2.22640 $556.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3214G-1-102ECT-ND
Copy   3214G-1-102ECT-ND
Quantity Available 1,155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3214G-1-102E

Copy   3214G-1-102E
Description TRIMMER 1K OHM 0.25W GW SIDE ADJ
Copy   TRIMMER 1K OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment

Copy   1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment
Documents & Media
Datasheets 3214 Series
Mfg CAD Models 3214G.stp
3214G.igs
PCN Design/Specification 3214, 3224 Series Plastic March/2011
PCN Packaging Model 3224 ,3214 Reel Change Apr/2017
HTML Datasheet 3214 Series
Online Catalog Trimpot® 3214 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3214 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.154" H (4.80mm x 3.50mm x 3.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 3214G-1-102ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3214G-1-102ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.74800
  • Digi-Reel® ? : 3214G-1-102EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,155 - Immediate
  • Unit Price: Digi-Reel®

00:46:07 1/19/2019