Add To Favorites
3006P-1-100ZLF 10 Ohms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.96700 $593.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3006P-1-100ZLF-ND
Copy   3006P-1-100ZLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3006P-1-100ZLF

Copy   3006P-1-100ZLF
Description TRIMMER 10 OHM 0.75W PC PIN SIDE
Copy   TRIMMER 10 OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10 Ohms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment

Copy   10 Ohms 0.75W, 3/4W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment
Documents & Media
Datasheets 3006 Series Datasheet
Panel Mount Spec
Mfg CAD Models 3006x-1-Z.stp
PCN Assembly/Origin Facility Transfer Jul/2012
PCN Packaging 3006 Model Sept/2013
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3006 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance 10 Ohms
Power (Watts) 0.75W, 3/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 15
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Panel Mount, Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.250" x 0.190" Face x 0.750" L (6.35mm x 4.83mm x 19.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

19:26:47 1/16/2019