Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.35300 $43.53
100 2.84940 $284.94
500 2.53280 $1,266.40
1,000 2.37450 $2,374.50
2,500 2.29535 $5,738.38
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M1428-ND
Copy   M1428-ND
Quantity Available 102
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2200LL-390-H-RC

Copy   2200LL-390-H-RC
Description FIXED IND 39UH 10.8A 11 MOHM TH
Copy   FIXED IND 39UH 10.8A 11 MOHM TH
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

39µH Unshielded Toroidal Inductor 10.8A 11 mOhm Max Radial

Copy   39µH Unshielded Toroidal Inductor 10.8A 11 mOhm Max Radial
Documents & Media
Datasheets 2200LL Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models 2200LL-390-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2200LL Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 2200LL
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Sendust
Inductance 39µH
Tolerance ±15%
Current Rating 10.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 11 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (27.94mm)
Height - Seated (Max) 0.550" (13.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 108
Other Names 2200LL-390H-RC
2200LL390HRC
M1428

02:37:07 10/20/2018