Add To Favorites
Product Overview
Digi-Key Part Number M1413-ND
Copy   M1413-ND
Quantity Available 3,598
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2100LL-121-H-RC

Copy   2100LL-121-H-RC
Description FIXED IND 120UH 4.1A 39 MOHM TH
Copy   FIXED IND 120UH 4.1A 39 MOHM TH
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

120µH Shielded Toroidal Inductor 4.1A 39 mOhm Max Radial

Copy   120µH Shielded Toroidal Inductor 4.1A 39 mOhm Max Radial
Documents & Media
Datasheets 2100LL Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models 2100LL-121-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2100LL Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 2100LL
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Sendust
Inductance 120µH
Tolerance ±15%
Current Rating 4.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 39 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.860" Dia (21.84mm)
Height - Seated (Max) 0.450" (11.43mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 144
Other Names 2100LL-121H-RC
2100LL121HRC
M1413
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.04900 $30.49
100 1.99560 $199.56
500 1.77384 $886.92
1,000 1.66298 $1,662.98
2,500 1.60754 $4,018.86

Submit a request for quotation on quantities greater than those displayed.

18:36:06 9/22/2018