USD
Favorite

2055-35-SM-RPLF Gas Discharge Tube 350V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Price & Procurement
940 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
5 0.88600 $4.43
10 0.82900 $8.29
50 0.68640 $34.32
100 0.57200 $57.20
250 0.55772 $139.43
500 0.47190 $235.95
1,000 0.41470 $414.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2055-35-SM-RPLFTR-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $0.35750

2055-35-SM-RPLF

Datasheet
Digi-Key Part Number 2055-35-SM-RPLFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2055-35-SM-RPLF
Copy  
Description GDT 350V 20% 2.5KA SURFACE MOUNT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 350V 2500A (2.5kA) ±20% 2 Pole Surface Mount

Copy  
Documents & Media
Datasheets 2055 Series
Environmental Information 2055-xx-SMLF
Mfg CAD Models 2055-xx-SM.stp
Online Catalog 2055-SM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 2055-SM
Packaging Cut Tape (CT) 
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 2500A (2.5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
Base Part Number 2055
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TBU-CA085-500-WH

SURGE SUPP TBU 500MA 850VIMP SMD

Bourns Inc.

$1.62000 Details

0022284036

CONN HEADER VERT 3POS 2.54MM

Molex

$0.33000 Details

4245

FUSE BLOCK CARTRIDGE 15A PCB

Keystone Electronics

$1.28000 Details

CPC1907B

SSR RELAY SPST-NO 6A 0-60V

IXYS Integrated Circuits Division

$5.06000 Details

GC0800044

CRYSTAL 8.0000MHZ 16PF SMD

Diodes Incorporated

$0.60000 Details

B72660M0231K072

VARISTOR 1.2KA 2SMD JLEAD

TDK Electronics Inc.

$1.05000 Details
Additional Resources
Standard Package 1
Other Names 2055-35-SM-RPLFCT