Add To Favorites
2049-35-BLF Gas Discharge Tube 350V 15000A (15kA) ±30% 2 Pole Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
5 0.77600 $3.88
10 0.72500 $7.25
50 0.60000 $30.00
100 0.50000 $50.00
250 0.48752 $121.88
500 0.41250 $206.25
1,000 0.36250 $362.50
5,000 0.32500 $1,625.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2049-35-BLF-ND
Copy   2049-35-BLF-ND
Quantity Available 3,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2049-35-BLF

Copy   2049-35-BLF
Description GDT 350V 30% 15KA THROUGH HOLE
Copy   GDT 350V 30% 15KA THROUGH HOLE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Gas Discharge Tube 350V 15000A (15kA) ±30% 2 Pole Through Hole

Copy   Gas Discharge Tube 350V 15000A (15kA) ±30% 2 Pole Through Hole
Documents & Media
Datasheets 2049 Series
Environmental Information 2049 Material Declaration
Mfg CAD Models 2049-xx-B.stp
Online Catalog 2049 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 2049
Packaging ? Tray ?
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 15000A (15kA)
Tolerance ±30%
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Other Names 204935BLF
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2049-35-BT1LF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.45900

18:39:10 10/23/2018