Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
5 1.12600 $5.63
10 1.05300 $10.53
50 0.87120 $43.56
100 0.72600 $72.60
250 0.70784 $176.96
500 0.59896 $299.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2039-110-SM-RPLFCT-ND
Copy   2039-110-SM-RPLFCT-ND
Quantity Available 17,020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2039-110-SM-RPLF

Copy   2039-110-SM-RPLF
Description GDT 1100V 20% 2.5KA SMD
Copy   GDT 1100V 20% 2.5KA SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Gas Discharge Tube 1100V 2500A (2.5kA) ±20% 2 Pole Surface Mount

Copy   Gas Discharge Tube 1100V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Documents & Media
Datasheets 2039-zzz-SM
Product Training Modules Gas Discharge Tubes
Mfg CAD Models 2039-xx-SM.stp
Online Catalog 2039-xxx-SM Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 2039-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 1100V
Impulse Discharge Current (8/20µs) 2500A (2.5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP7115-25SEG-7 - Diodes Incorporated | AP7115-25SEGDICT-ND DigiKey Electronics
  • AP7115-25SEG-7
  • Diodes Incorporated
  • IC REG LINEAR 2.5V 150MA SOT353
  • Unit Price $0.40000
  • AP7115-25SEGDICT-ND
  • LM324DTBR2G - ON Semiconductor | LM324DTBR2GOSCT-ND DigiKey Electronics
  • LM324DTBR2G
  • ON Semiconductor
  • IC OPAMP GP 1MHZ 14TSSOP
  • Unit Price $0.44000
  • LM324DTBR2GOSCT-ND
  • LM2937IMPX-15/NOPB - Texas Instruments | LM2937IMPX-15/NOPBCT-ND DigiKey Electronics
  • LM2937IMPX-15/NOPB
  • Texas Instruments
  • IC REG LINEAR 15V 400MA SOT223-4
  • Unit Price $1.82000
  • LM2937IMPX-15/NOPBCT-ND
  • 760390013 - Wurth Electronics Midcom | 732-4457-1-ND DigiKey Electronics
  • 760390013
  • Wurth Electronics Midcom
  • TRANSFORMER 475UH SMD
  • Unit Price $1.94000
  • 732-4457-1-ND
  • PAM2306AYPKE - Diodes Incorporated | PAM2306AYPKEDICT-ND DigiKey Electronics
  • PAM2306AYPKE
  • Diodes Incorporated
  • IC REG BCK 1.8V/3.3V 1A DL 12DFN
  • Unit Price $0.77000
  • PAM2306AYPKEDICT-ND
Additional Resources
Standard Package ? 1
Other Names 2039-110-SM-RPLFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2039-110-SM-RPLFTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 16,500 - Immediate
  • Unit Price: $0.46200
  • Digi-Reel® ? : 2039-110-SM-RPLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,020 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 2039-110-SMLF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.44950

09:42:34 1/18/2019