Add To Favorites
Product Overview
Digi-Key Part Number 2038-23-SM-RPLFCT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

2038-23-SM-RPLF

Description GDT 230V 25% 5KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Gas Discharge Tube 230V 5000A (5kA) ±25% 3 Pole Surface Mount

Documents & Media
Datasheets 2038 Series
Product Training Modules Gas Discharge Tubes
Mfg CAD Models 2038-xx-SM.stp
Online Catalog Mini-TRIGARD™ 2038 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Mini-TRIGARD™ 2038
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance ±25%
Number of Poles 3
Fail Short No
Mounting Type Surface Mount
Package / Case 3-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names 2038-23-SM-RPLFCT

23:54:32 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
5 2.37600 $11.88
10 2.25700 $22.57
50 1.82160 $91.08
100 1.54440 $154.44
250 1.50480 $376.20
500 1.26720 $633.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2038-23-SM-RPLFTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.02600
  • Digi-Reel® ? : 2038-23-SM-RPLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 2038-23-SMLF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.98325
Send Feedback