Add To Favorites
2036-42-SM-RPLF Gas Discharge Tube 420V 10000A (10kA) ±20% 3 Pole Surface Mount
Product Overview
Digi-Key Part Number 2036-42-SM-RPLFCT-ND
Copy   2036-42-SM-RPLFCT-ND
Quantity Available 530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2036-42-SM-RPLF

Copy   2036-42-SM-RPLF
Description GDT 420V 20% 10KA SURFACE MOUNT
Copy   GDT 420V 20% 10KA SURFACE MOUNT
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Gas Discharge Tube 420V 10000A (10kA) ±20% 3 Pole Surface Mount

Copy   Gas Discharge Tube 420V 10000A (10kA) ±20% 3 Pole Surface Mount
Documents & Media
Datasheets 2036-xx-SM
Product Training Modules Gas Discharge Tubes
Environmental Information 2036-xx-SMLF Material Declaration
Mfg CAD Models 2036-xx-SM.stp
Online Catalog Mini-TRIGARD™ 2036-SM Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Mini-TRIGARD™ 2036-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 420V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±20%
Number of Poles 3
Fail Short No
Mounting Type Surface Mount
Package / Case 3-SMD Cylinder Square End
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 742792040 - Wurth Electronics Inc. | 732-1620-1-ND DigiKey Electronics
  • 742792040
  • Wurth Electronics Inc.
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.22000
  • 732-1620-1-ND
  • BLM18PG471SN1D - Murata Electronics North America | 490-5223-1-ND DigiKey Electronics
  • BLM18PG471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5223-1-ND
  • 691214110002 - Wurth Electronics Inc. | 732-2747-ND DigiKey Electronics
  • 691214110002
  • Wurth Electronics Inc.
  • TERM BLOCK 2POS HORIZ 3.5MM T/H
  • Unit Price $0.87000
  • 732-2747-ND
  • 691214110003 - Wurth Electronics Inc. | 732-2748-ND DigiKey Electronics
  • 691214110003
  • Wurth Electronics Inc.
  • TERM BLOCK 3POS HORIZ 3.5MM T/H
  • Unit Price $1.10000
  • 732-2748-ND
  • B82720S2102N040 - EPCOS (TDK) | 495-5722-1-ND DigiKey Electronics
  • B82720S2102N040
  • EPCOS (TDK)
  • COMMON MODE CHOKE 3MH 1A 2LN SMD
  • Unit Price $2.82000
  • 495-5722-1-ND
Additional Resources
Standard Package ? 1
Other Names 2036-42-SM-RPLFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
5 2.14600 $10.73
10 2.03800 $20.38
50 1.64460 $82.23
100 1.39430 $139.43
250 1.35852 $339.63
500 1.14400 $572.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2036-42-SM-RPLFTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.92625
  • Digi-Reel® ? : 2036-42-SM-RPLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 530 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 2036-42-SMLF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.89775

19:21:52 9/23/2018