2028-42-C2FLF Gas Discharge Tube 420V 20000A (20kA) ±20% 3 Pole Through Hole
Product Overview
Digi-Key Part Number 2028-42-C2FLF-ND
Copy   2028-42-C2FLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2028-42-C2FLF

Copy   2028-42-C2FLF
Description GDT 420V 20% 20KA T/H FAIL SHORT
Copy   GDT 420V 20% 20KA T/H FAIL SHORT
Detailed Description

Gas Discharge Tube 420V 20000A (20kA) ±20% 3 Pole Through Hole

Copy   Gas Discharge Tube 420V 20000A (20kA) ±20% 3 Pole Through Hole
Documents & Media
Datasheets 2028 Series
PCN Obsolescence/ EOL 2028 Series 09/Aug/2018
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 2028
Packaging ? Tray ?
Part Status Obsolete
Voltage - DC Spark Over (Nom) 420V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance ±20%
Number of Poles 3
Fail Short Yes
Mounting Type Through Hole
Package / Case Axial Cylinder, 3 Lead (Radial Bend)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

19:02:46 11/16/2018